Reference Only

P0846SNL

Power Inductors - SMD 260KHZ SWITCHER IND

Manufacturer:

Mfr Part:
P0846SNL

TTI Part:
P0846SNL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case17.02 mm x 17.78 mm x 9.91 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current5 A
Maximum DC Resistance27 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length17.02 mm
Width17.78 mm
Height9.91 mm
SeriesP084
PackagingTray
ApplicationPower
Core TypeToroid
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency260 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

170In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.80$18.00
$1.78$53.40
$1.68$100.80
$1.58$189.60
$1.47$396.90
$1.44$734.40
$1.34$1,366.80
Need more?
Sign in to add projects and notes