Reference Only

P0841NL

Power Inductors - SMD 260KHZ SWITCHER IND

Manufacturer:

Mfr Part:
P0841NL

TTI Part:
P0841NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case21.09 mm x 11.43 mm x 24.13 mm
ShieldingUnshielded
Inductance22.8 uH
Tolerance20 %
Maximum DC Current4.9 A
Maximum DC Resistance36 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length11.43 mm
Width11.43 mm
Height21.09 mm
PackagingTray
ApplicationPower
Core TypeToroidal
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency260 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 560 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.37$1,327.20
Need more?
Sign in to add projects and notes