Reference Only

P0762.104NLT

Power Inductors - SMD 100uH 15% '104'

Manufacturer:

Mfr Part:
P0762.104NLT

TTI Part:
P0762.104NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.95 mm x 9.4 mm
ShieldingUnshielded
Inductance100 uH
Tolerance20 %
Maximum DC Current600 mA
Maximum DC Resistance840 mOhms
Saturation Current700 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length12.95 mm
Width9.4 mm
Height3 mm
PackagingReel
ApplicationAutomotive
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.675$1,350.00
Need more?
Sign in to add projects and notes