Reference Only

P0752.474NLT

Power Inductors - SMD 470uH 20% 0.5A

Manufacturer:

Mfr Part:
P0752.474NLT

TTI Part:
P0752.474NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case13 mm x 9.4 mm
ShieldingUnshielded
Inductance470 uH
Tolerance20 %
Maximum DC Current500 mA
Maximum DC Resistance1.46 Ohms
Saturation Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length13 mm
Width9.4 mm
Height5.5 mm
SeriesP0752NL
PackagingReel
ApplicationAutomotive
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.594$1,425.60
Need more?

My Notes

Sign into see notes.