Reference Only
P0752.105NLT
Power Inductors - SMD 1000uH 15% '105'
Datasheet
P0752.105NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 13 mm x 9.4 mm | |
| Shielding | Unshielded | |
| Inductance | 1 mH | |
| Tolerance | 20 % | |
| Maximum DC Current | 300 mA | |
| Maximum DC Resistance | 3.3 Ohms | |
| Saturation Current | 300 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 13 mm | |
| Width | 9.4 mm | |
| Height | 5.5 mm | |
| Series | P0752NL | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Drum | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.563 | $450.40 | |
| $0.556 | $889.60 | |
| $0.55 | $1,320.00 | |
| $0.543 | $3,040.80 | |
| $0.537 | $5,584.80 | |
| $0.531 | $13,593.60 | |
| $0.524 | $26,828.80 |
Need more?
My Notes
Sign into see notes.