Reference Only
P0599NL
Coupled Inductors IND BIGFOOT
Datasheet
P0599NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Coupled Inductors | |
| Series | HCCI-80 | |
| Inductance - Parallel | 1.1 uH | |
| Inductance - Series | 4.3 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 38 A | |
| Maximum DC Resistance | 1.3 mOhms | |
| Length | 30.99 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination Style | SMD/SMT | |
| Packaging | Tube | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | SMT Power Inductors, Toroid |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
620
On Order
620 expected 30-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 620 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $1,463.20 |
Need more?
Sign in to add projects and notes