Reference Only

P0596NL

Coupled Inductors INDUCTOR BIGFOOT

Manufacturer:

Mfr Part:
P0596NL

TTI Part:
P0596NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCoupled Inductors
SeriesHCCI-80
Inductance - Parallel3.2 uH
Inductance - Series12.8 uH
Tolerance15 %
Maximum DC Current24 A
Maximum DC Resistance3.5 mOhms
Length30.99 mm
Width25.4 mm
Height12.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingTray
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeSMT Power Inductors, Toroid

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 460 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.25$1,495.00
Need more?

My Notes

Sign into see notes.