Reference Only
P0585NL
Pulse Transformers THT Offline DateDrve 450uH 330Ohms
Datasheet
P0585NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 450 uH | |
| Length | 20.57 mm | |
| Width | 12.19 mm | |
| Height | 19.05 mm | |
| Isolation Voltage | 3 kV | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Pulse Transformers | |
| Product | Gate Drive Transformers | |
| Series | P0585 | |
| Subcategory | Transformers | |
| Termination Style | Radial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.58 | $286.40 | |
| $3.49 | $558.40 | |
| $3.45 | $1,104.00 | |
| $3.40 | $1,904.00 | |
| $3.21 | $3,338.40 |
Need more?
Sign in to add projects and notes