Reference Only

P0584NL

Pulse Transformers THT Offline Current Sense 450uH 80Ohms

Manufacturer:

Mfr Part:
P0584NL

TTI Part:
P0584NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Length20.57 mm
Width19.05 mm
Height19.05 mm
Isolation Voltage3 kV
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePulse Transformers
ProductGate Drive Transformers
SubcategoryTransformers
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,080In Stock

2,240 expected 02-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$2.80$224.00
$2.76$441.60
$2.72$870.40
$2.69$1,506.40
$2.65$2,756.00
$2.61$5,846.40
$2.58$11,558.40
$2.54$19,100.80
Need more?
Sign in to add projects and notes