Reference Only

P0584ANL

Pulse Transformers 2 GATE IEC950

Manufacturer:

Mfr Part:
P0584ANL

TTI Part:
P0584ANL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPulse Transformers
Turns Ratio1:1:1
Inductance450 uH
Mounting StylePCB Mount
Length20.57 mm
Width12.19 mm
Height19.05 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePulse Transformers
SubcategoryTransformers
Termination StyleSMD/ SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$3.25$260.00
Need more?

My Notes

Sign into see notes.