Reference Only
P0582NL
Current Transformers - Board Mount THT Current Sense 19mH 1.4Ohms
Datasheet
P0582NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 35 A | |
| Length | 20.57 mm | |
| Width | 14.73 mm | |
| Height | 19.05 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $208.00 | |
| $2.48 | $396.80 | |
| $2.41 | $771.20 | |
| $2.38 | $1,332.80 | |
| $2.28 | $2,371.20 | |
| $2.22 | $5,683.20 | |
| $2.16 | $10,886.40 | |
| $2.13 | $24,537.60 |
Need more?
Sign in to add projects and notes