Reference Only
P0581NL
Current Transformers - Board Mount THT Current Sense 76mH 2.8Ohms
Datasheet
P0581NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Current Rating | 34 A | |
| Length | 20.57 mm | |
| Width | 14.73 mm | |
| Height | 19.05 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Tray | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
880
On Order
880 expected 07-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.23 | $178.40 |
Need more?
My Notes
Sign into see notes.