Reference Only
P0544NLT
Pulse Transformers SMD Gate Drive 3300uH 1.25Ohms
Datasheet
P0544NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 3.3 mH | |
| Length | 8.64 mm | |
| Width | 6.73 mm | |
| Height | 2.49 mm | |
| Isolation Voltage | 1500 Vrms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $836.00 | |
| $2.04 | $1,632.00 | |
| $1.83 | $2,196.00 | |
| $1.80 | $3,600.00 | |
| $1.77 | $7,080.00 | |
| $1.74 | $16,704.00 | |
| $1.71 | $32,832.00 |
Need more?
My Notes
Sign into see notes.