Reference Only
P0544NL
Pulse Transformers SMD Gate Drive 3300uH 1.25Ohms
Datasheet
P0544NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Pulse Transformers | |
| Inductance | 3.3 mH | |
| Length | 9 mm | |
| Width | 8.6 mm | |
| Height | 7.6 mm | |
| Isolation Voltage | 1.5 kV | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
850
On Order
850 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 850 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $1,912.50 |
Need more?
Sign in to add projects and notes