Reference Only

P0502NLT

Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms

Manufacturer:

Mfr Part:
P0502NLT

TTI Part:
P0502NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance470 uH
Tolerance35 %
Maximum DC Current14 A
Maximum DC Resistance8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Package / CaseBig Foot
Length27.94 mm
Width25.4 mm
Height12.7 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$3.18$238.50
$3.14$471.00
$3.10$930.00
$3.06$1,606.50
$3.02$3,171.00
Need more?
Sign in to add projects and notes