Reference Only
P0502NL
Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms
Datasheet
P0502NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 470 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 14 A | |
| Maximum DC Resistance | 8 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Big Foot | |
| Length | 27.94 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | SMT Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.41 | $48.20 | |
| $2.39 | $95.60 | |
| $2.37 | $142.20 | |
| $2.34 | $234.00 | |
| $2.32 | $603.20 | |
| $2.28 | $1,140.00 | |
| $2.10 | $2,100.00 | |
| $2.00 | $5,000.00 |
Need more?
Sign in to add projects and notes