Reference Only

P0469NLT

Common Mode Chokes / Filters SMD CommonMode Choke 630uH .01Ohms

Manufacturer:

Mfr Part:
P0469NLT

TTI Part:
P0469NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Lines1 Line
Inductance630 uH
Tolerance35 %
Maximum DC Current11.6 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Package / CaseBig Foot
Length27.94 mm
Width25.4 mm
Height12.7 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,950In Stock

375 expected 15-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$2.04$153.00
$2.01$301.50
$1.98$594.00
$1.96$1,029.00
$1.93$2,026.50
Need more?
Sign in to add projects and notes