Reference Only

P0422NL

Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms

Manufacturer:

Mfr Part:
P0422NL

TTI Part:
P0422NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance770 uH
Tolerance35 %
Maximum DC Current4.7 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Package / CaseLCCI-50
Length19.56 mm
Width17.02 mm
Height9.91 mm
PackagingTray
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

265In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.00$10.00
$1.79$17.90
$1.38$41.40
$1.15$69.00
$1.14$136.80
$1.13$305.10
$1.12$504.00
Need more?

My Notes

Sign into see notes.