Reference Only
P0421NLT
Common Mode Chokes / Filters SMD CommonMode Choke 220uH .06Ohms
Datasheet
P0421NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 220 uH | |
| Tolerance | 35 % | |
| Maximum DC Current | 3.3 A | |
| Maximum DC Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | LCCI-50 | |
| Length | 19.56 mm | |
| Width | 17.02 mm | |
| Height | 9.91 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.65 | $330.00 | |
| $1.61 | $644.00 | |
| $1.54 | $1,540.00 | |
| $1.50 | $3,000.00 | |
| $1.48 | $5,920.00 | |
| $1.45 | $11,600.00 | |
| $1.43 | $17,160.00 | |
| $1.40 | $26,880.00 |
Need more?
My Notes
Sign into see notes.