Reference Only
P0420NL
Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms
Datasheet
P0420NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 1.32 mH | |
| Tolerance | 35 % | |
| Maximum DC Current | 3.3 A | |
| Maximum DC Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | LCCI-50 | |
| Length | 19.56 mm | |
| Width | 17.02 mm | |
| Height | 9.91 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $5.30 | |
| $2.21 | $35.36 | |
| $1.78 | $213.60 | |
| $1.76 | $475.20 | |
| $1.75 | $892.50 | |
| $1.73 | $1,764.60 | |
| $1.71 | $4,309.20 | |
| $1.69 | $8,466.90 |
Need more?
Sign in to add projects and notes