Reference Only

P0353NLT

Common Mode Chokes / Filters 5.6A 590uH 21mOhms

Manufacturer:

Mfr Part:
P0353NLT

TTI Part:
P0353NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance590 uH
Tolerance35 %
Maximum DC Current5.6 A
Maximum DC Resistance21 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Package / CaseLCCI-50
Length19.56 mm
Width17.02 mm
Height9.91 mm
PackagingReel
ProductCommon Mode Chokes
TypePower Line
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9,600
On Order
9,600 expected on  from 22-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.16$232.00
Need more?

My Notes

Sign into see notes.