Reference Only

P0250.222NLT

Power Inductors - SMD 2uH 15% '222'

Manufacturer:

Mfr Part:
P0250.222NLT

TTI Part:
P0250.222NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingUnshielded
Inductance2.2 uH
Tolerance15 %
Maximum DC Current7.1 A
Maximum DC Resistance14 mOhms
Saturation Current16 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length18.62 mm
Width15.14 mm
Height7.37 mm
SeriesP0250NL
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.95$237.50
$0.93$465.00
$0.91$910.00
$0.84$1,680.00
$0.726$3,267.00
$0.718$6,462.00
$0.709$12,762.00
$0.701$25,236.00
Need more?

My Notes

Sign into see notes.