Reference Only

P0250.105NLT

Power Inductors - SMD 950uH 15% '105'

Manufacturer:

Mfr Part:
P0250.105NLT

TTI Part:
P0250.105NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case18.62 mm x 15.14 mm
ShieldingUnshielded
Inductance1 mH
Tolerance15 %
Maximum DC Current560 mA
Maximum DC Resistance1.8 Ohms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length18.62 mm
Width15.14 mm
Height7.37 mm
SeriesP0250NL
PackagingReel
ApplicationAutomotive
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.91$227.50
$0.83$415.00
$0.79$987.50
$0.725$1,812.50
$0.704$3,168.00
$0.696$6,264.00
$0.688$12,384.00
Need more?

My Notes

Sign into see notes.