
P0153NLT
Power Inductors - SMD INDUCTOR
Datasheet
P0153NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 472 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 530 mA | |
| Maximum DC Resistance | 1.52 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 5.46 mm | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroid | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $1,700.00 | |
| $2.83 | $2,830.00 | |
| $2.80 | $5,600.00 | |
| $2.77 | $11,080.00 | |
| $2.75 | $22,000.00 | |
| $2.72 | $43,520.00 |
Need more?
My Notes
Sign into see notes.