Reference Only

P0144NLT

Power Inductors - SMD 9.4uH

Manufacturer:

Mfr Part:
P0144NLT

TTI Part:
P0144NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - SMD
TypeWirewound
Package / Case12.7 mm x 12.7 mm
ShieldingUnshielded
Inductance10.4 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance31 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length12.7 mm
Width12.7 mm
Height5.46 mm
PackagingReel
ApplicationAutomotive
Core TypeToroidal
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.57$1,285.00
Need more?
Sign in to add projects and notes