Reference Only

NMOWBQC

Antennas WIRELESS EXTERNAL OUTDOOR WHIP

Manufacturer:

Mfr Part:
NMOWBQC

TTI Part:
NMOWBQC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency150 MHz
Maximum Frequency170 MHz
Protocol - WiFi - 802.11LPWAN
Protocol - Sub GHzVHF
Mechanical StyleWhip
StyleStraight with Base
Gain2 dBi
Impedance50 Ohms
VSWR2:01
Power Rating200 W
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency160 MHz
ApplicationLMR, Public Safety, M2M
Length508 in
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.49$1,899.60
Need more?
Sign in to add projects and notes