Reference Only

NMOWBQBFT

Antennas 24 MHZ VHF-UHF FIELD TUNAB NPB

Manufacturer:

Mfr Part:
NMOWBQBFT

TTI Part:
NMOWBQBFT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
Minimum Frequency132 MHz
Maximum Frequency850 MHz
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.56$34.56
$34.22$342.20
$33.88$847.00
$33.54$1,408.68
Need more?
Sign in to add projects and notes