Reference Only
NMOQW450
Antennas WIRELESS EXTERNAL OUTDOOR WHIP
Datasheet
NMOQW450 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Power Rating | 200 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO | |
| Center Frequency | 460 MHz | |
| Application | LMR, Public Safety, M2M | |
| Length | 177.8 mm | |
| Packaging | Box | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 108 / Multiples: 3)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.78 | $1,812.24 |
Need more?
Sign in to add projects and notes