Reference Only

NMOQW152

Antennas WIRELESS EXTERNAL OUTDOOR WHIP

Manufacturer:

Mfr Part:
NMOQW152

TTI Part:
NMOQW152

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency152 MHz
Maximum Frequency162 MHz
Protocol - Sub GHzVHF
Mechanical StyleWhip
StyleStraight with Base
Gain2 dBi
Impedance50 Ohms
VSWR2:01
Power Rating200 W
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency157 MHz
ApplicationLMR, Public Safety, M2M
Length482.6 mm
PackagingBox
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

96In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.00$11.00
$10.89$54.45
$10.78$107.80
$10.68$267.00
$10.57$528.50
$10.47$1,570.50
$10.36$2,590.00
Need more?

My Notes

Sign into see notes.