Reference Only

NMOQSPEC800B

Antennas Wireless - External Outdoor Whips

Manufacturer:

Mfr Part:
NMOQSPEC800B

TTI Part:
NMOQSPEC800B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency806 MHz
Maximum Frequency896 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11LoRaWAN, Sigfox
Protocol - Sub GHzRFID
Mechanical StyleWhip
StyleStraight with Base
Gain3 dBi
Impedance50 Ohms
VSWR2:01
Power Rating200 W
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency868 MHz
ApplicationLMR, Public Safety, M2M
PackagingBox
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

78In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.00$16.00
$15.84$79.20
$15.68$156.80
$15.53$388.25
$15.38$769.00
$15.22$1,522.00
$15.07$2,260.50
Need more?

My Notes

Sign into see notes.