
NMOQC
Antennas BASE-WHP UTY 136-512MHz NPB
Datasheet
NMOQC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 136 MHz | |
| Maximum Frequency | 512 MHz | |
| Packaging | Box | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.40 | $35.40 | |
| $35.05 | $175.25 | |
| $32.58 | $325.80 | |
| $30.01 | $1,500.50 | |
| $27.60 | $4,416.00 | |
| $26.78 | $6,695.00 | |
| $26.26 | $16,806.40 | |
| $26.00 | $33,280.00 |
Need more?
Sign in to add projects and notes