Reference Only
NMOQ88C
Antennas BASE-WHP UTY 88-136MHz NPB
Datasheet
NMOQ88C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 88 MHz | |
| Maximum Frequency | 136 MHz | |
| Packaging | Box | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.38 | $40.38 | |
| $39.98 | $199.90 | |
| $35.45 | $354.50 | |
| $32.79 | $819.75 | |
| $32.47 | $1,623.50 | |
| $29.44 | $2,944.00 | |
| $28.79 | $7,197.50 |
Need more?
Sign in to add projects and notes