Reference Only
NMOKUDTNC
RF Cable Assemblies WIRELESS EXTERNAL SIDEKICK
Datasheet
NMOKUDTNC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | NMO | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | TNC | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 5.182 m (17 ft) | |
| Maximum Frequency | 6 GHz | |
| Cable Type | RG-58 | |
| Jacket Color | Black | |
| Packaging | Box | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.62 | $23.62 | |
| $23.39 | $116.95 | |
| $23.15 | $231.50 | |
| $22.93 | $573.25 | |
| $22.70 | $1,135.00 | |
| $22.25 | $2,225.00 | |
| $22.03 | $4,406.00 |
Need more?
Sign in to add projects and notes