
NMOKUD25MPL
RF Cable Assemblies NMO MT 25'UD MPL CRIMP NPB
Datasheet
NMOKUD25MPL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 7.62 m (25 ft) | |
| Packaging | Box | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 62 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.75 | $1,906.50 |
Need more?
My Notes
Sign into see notes.