Reference Only
NMO5T900B
Antennas BASE-WHP 5DB 890-960 MHZ NPB
Datasheet
NMO5T900B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 890 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | RFID, ISM | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Power Rating | 200 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO | |
| Center Frequency | 915 MHz | |
| Application | LMR, Public Safety, M2M | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.73 | $52.73 | |
| $52.21 | $261.05 | |
| $48.58 | $485.80 | |
| $47.84 | $1,196.00 | |
| $42.49 | $2,124.50 | |
| $40.53 | $4,053.00 |
Need more?
Sign in to add projects and notes