Reference Only

NMO150/450/800

Antennas WIRELESS EXTERNAL OUTDOOR WHIP

Manufacturer:

Mfr Part:
NMO150/450/800

TTI Part:
NMO150/450/800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency150 MHz
Maximum Frequency940 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzVHF, UHF, ISM
Mechanical StyleWhip
StyleStraight
Gain2.14 dBi, 1 dBi
Impedance50 Ohms
VSWR2:01
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency162 MHz, 475 MHz, 810 MHz
Length16.5 in
Width2 in
IP RatingIP67
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.36$21.36
$21.15$105.75
$20.94$209.40
$20.73$518.25
$20.53$1,026.50
$20.33$4,391.28
$20.12$8,691.84
$19.92$17,210.88
Need more?
Sign in to add projects and notes