Reference Only

NMO150/450/758

Antennas NMO MOUNT TRI-BAND BLACK

Manufacturer:

Mfr Part:
NMO150/450/758

TTI Part:
NMO150/450/758

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency150 MHz
Maximum Frequency748 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - Sub GHzVHF, UHF, ISM
Mechanical StyleWhip
StyleStraight
Gain0 dBi, 5 dBi, 4 dBi
Impedance50 Ohms
VSWR2:1, 2.5:1, 2:1, 2.5:1, 2:1
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency162 MHz, 475 MHz, 810 MHz
ApplicationMotorola APX-8500, Harris Unity Mobile
Length452.8 mm
IP RatingIP67
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8529109100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

40 expected 03-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.96$82.96
$82.14$410.70
$73.09$730.90
$69.04$1,726.00
$64.06$3,203.00
$61.14$6,114.00
$60.10$14,424.00
$59.50$28,560.00
Need more?
Sign in to add projects and notes