Reference Only

LPT700/800NMO

Antennas BLACK NMO TRANSIT ANTENNA PBC

Manufacturer:

Mfr Part:
LPT700/800NMO

TTI Part:
LPT700/800NMO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductVehicle Antennas
TypePassive Antenna
Minimum Frequency740 MHz
Maximum Frequency866 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StyleModule
StyleDome
Gain2 dBi
Impedance50 Ohms
Power Rating100 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO
Center Frequency803 MHz
ApplicationMobile Antenna
Length3.5 in
IP RatingIP67
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.81$1,714.02
Need more?

My Notes

Sign into see notes.