Reference Only
LP450NMOW
Antennas WHT LO-PROFILE UTY 450-470 NPB
Datasheet
LP450NMOW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - WiFi - 802.11 | LoRaWAN | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | 2 dBi | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO | |
| Center Frequency | 460 MHz | |
| Application | UHF | |
| Length | 1.5 in | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.58 | $66.58 | |
| $65.92 | $329.60 | |
| $65.27 | $652.70 | |
| $64.62 | $1,615.50 | |
| $63.98 | $3,199.00 | |
| $63.35 | $6,335.00 |
Need more?
Sign in to add projects and notes