Reference Only
LP450NMO
Antennas WIRELESS EXT OUTDOOR SINGLE AN
Datasheet
LP450NMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - WiFi - 802.11 | LoRaWAN | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | 2 dBi | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | NMO Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO | |
| Center Frequency | 460 MHz | |
| Application | UHF | |
| Length | 1.5 in | |
| Packaging | Box | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.32 | $65.32 | |
| $64.66 | $646.60 | |
| $62.60 | $1,565.00 | |
| $61.97 | $2,478.80 | |
| $61.34 | $4,048.44 | |
| $60.73 | $6,073.00 | |
| $60.12 | $15,871.68 | |
| $59.51 | $31,421.28 |
Need more?
My Notes
Sign into see notes.