Reference Only
KGI768
Antennas GLS MT DIPOLE UTY 768 NPB
Datasheet
KGI768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Vehicle Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 768 MHz | |
| Maximum Frequency | 896 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), UMTS | |
| Protocol - WiFi - 802.11 | LoRaWAN | |
| Mechanical Style | Module | |
| Style | T-Bar | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 833 MHz | |
| Application | Public Safety, First Responders | |
| Length | 170 mm | |
| IP Rating | IP67 | |
| Cable Type | 14 ft RG58 | |
| Packaging | Box | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.64 | $4,110.72 |
Need more?
Sign in to add projects and notes