
KD22VHF3
Antennas HELICAL, SPEC FREQ 150-161M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 150 MHz | |
| Maximum Frequency | 161 MHz | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.19 | $4,919.00 |
Need more?
My Notes
Sign into see notes.