Reference Only

JXD1-0104NL

New Product
Modular Connectors / Ethernet Connectors 2.5GBase- TX PulseJack SMD Connec 180uH 2250V Latch-up Green-Yellow/Green-Yellow

Manufacturer:

Mfr Part:
JXD1-0104NL

TTI Part:
JXD1-0104NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
Number of Positions / Contacts per Port8P8C
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
LED L / R ColorGreen, Yellow / Green, Yellow
SeriesJXD1
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.62$1,686.00
Need more?
Sign in to add projects and notes