Reference Only

JXC0-1011NL

Modular Connectors / Ethernet Connectors Modular Jack RJ45 2X1 8P8C Cat 6 THT

Manufacturer:

Mfr Part:
JXC0-1011NL

TTI Part:
JXC0-1011NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration2x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 6
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen, Yellow / Green
Tab DirectionTab Up and Tab Down
SeriesJXC0
PackagingTray
Application1G/10G Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Mounting TypeMounting Peg
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePULSEJACK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

105In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$19.40$679.00
$19.20$1,344.00
$18.35$1,926.75
$17.88$3,754.80
$17.02$7,148.40
$16.53$13,885.20
$16.35$27,468.00
Need more?

My Notes

Sign into see notes.