Reference Only

JW0-0006NL

USB Connectors USB/RJ45 COMBO GIGAB

Manufacturer:

Mfr Part:
JW0-0006NL

TTI Part:
JW0-0006NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryUSB Connectors
ProductCombo USB / RJ45 Connectors
TypeRJ45 USB Connector
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts22 Contact
Number of Ports2 Port
Mounting AngleStraight
Mounting StyleMounting Peg
PackagingTray
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 20 C
Product TypeUSB Connectors
SeriesJW0
SubcategoryUSB Connectors
TradenamePulseJack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.