Reference Only

JKM-0013NL

Modular Connectors / Ethernet Connectors CONN,RJ45,1X1,1GD,1:1,TY NPB

Manufacturer:

Mfr Part:
JKM-0013NL

TTI Part:
JKM-0013NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 6
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen, Yellow / Green
Tab DirectionTab Down
PackagingTray
Application1G/10G Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 270 / Multiples: 45)
Quantity Unit PriceExt. Price
$6.43$1,736.10
Need more?
Sign in to add projects and notes