Reference Only

JK0654219NL

Modular Connectors / Ethernet Connectors RJ-45 8Pos 2.03mm 16Term. 1Port

Manufacturer:

Mfr Part:
JK0654219NL

TTI Part:
JK0654219NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Mounting AngleRight Angle
Termination StyleThrough Hole
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
LED L / R ColorGreen / Green
SeriesJK0
PackagingTray
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8517790000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220In Stock

100 expected 16-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$16.55$331.00
$14.20$568.00
$13.65$1,092.00
$13.38$1,605.60
$12.51$3,502.80
$12.26$6,375.20
$12.14$12,140.00
$12.02$30,771.20
Need more?
Sign in to add projects and notes