Reference Only

JC0-1011NL

Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT

Manufacturer:

Mfr Part:
JC0-1011NL

TTI Part:
JC0-1011NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
USOC CodesRJ45
Configuration2x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 6
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen, Yellow / Green
Tab DirectionTab Up and Tab Down
SeriesJC0
PackagingTray
Application1G/10G Base-T
Number of Ports2 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulseJack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8517790000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$14.87$520.45
Need more?

My Notes

Sign into see notes.