Reference Only
J0G-0001NL
Modular Connectors / Ethernet Connectors 1x1 LOW PROFILE , GIGABIT
Datasheet
J0G-0001NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded, EMI Fingers | |
| Performance Category | Cat 5e | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| LED L / R Color | Green, Orange / Yellow | |
| Tab Direction | Tab Up | |
| Series | J0G | |
| Packaging | Tray | |
| Application | 10/100/1000 Base-T | |
| Contact Plating | Gold | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8517790000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
630
On Order
630 expected on from 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 280 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.36 | $2,060.80 |
Need more?
Sign in to add projects and notes