Reference Only

J0B-2014NL

Modular Connectors / Ethernet Connectors RJ45 2X2 2.5GBase-T 4P PoE 75W

Manufacturer:

Mfr Part:
J0B-2014NL

TTI Part:
J0B-2014NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration2x2
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating720 mA
Voltage Rating57 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen, Yellow / Green, Yellow
Tab DirectionTab Up and Tab Down
SeriesJ0B
PackagingTray
Application2.5G Base-T PoE 75 W
Contact MaterialPhosphor Bronze
Contact PlatingGold
Number of Ports4 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePulseJack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 20)
Quantity Unit PriceExt. Price
$34.21$2,052.60
Need more?
Sign in to add projects and notes